PanasonicBR-2330/GUFNBatteries
Lithium Poly Carbon Monofluoride Battery Coin 3V 255mAh Primary Through Hole
RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8506.50.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Primary | |
Non-Rechargeable | |
Coin | |
3 | |
0.255 | |
Lithium Poly Carbon Monofluoride | |
1 | |
-30 | |
High Energy Density|High Voltage|Light Weight | |
80 | |
Yes | |
No | |
3.2 | |
Diameter | 23(Max) |
Mounting | Through Hole |
Package Height | 3(Max) |
PCB changed | 2 |
2 |