Micro Commercial ComponentsBR102-BPBridge Rectifiers
Rectifier Bridge Diode Single 200V 10A 4-Pin Case PB-6 Bulk
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 200 | |
| 10 | |
| 140 | |
| 150 | |
| 1.1@5A | |
| 10 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 6.86(Max) |
| Package Width | 15.71(Max) |
| Package Length | 15.71(Max) |
| PCB changed | 4 |
| Supplier Package | Case PB-6 |
| 4 |
If you want to convert an alternating current input into a direct current, then this BR102-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
