ROHM SemiconductorBR24H256FVT-5ACE2EEPROM
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
256K | |
32Kx8 | |
3 | |
Yes | |
100(Min) | |
450 | |
1 | |
Serial-2Wire | |
1.7 | |
1.8|2.5|3.3|5 | |
5.5 | |
2 | |
-40 | |
125 | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP-B |
8 |