ROHM SemiconductorBR24L32FVT-WE2EEPROM
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
32K | |
4Kx8 | |
3 | |
Yes | |
40(Min) | |
900 | |
0.4 | |
Serial-2Wire | |
1.7 | |
1.8|2.5|3.3|5 | |
5.5 | |
1.7 to 5.5 | |
3 | |
-40 | |
85 | |
Yes | |
Tape and Reel | |
8 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP-B |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |