EIC Semiconductor BR5004 Bridge Rectifiers
Diode Rectifier Bridge Single 400V 50A 4-Pin BR-50
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
400 | |
50 | |
280 | |
500 | |
1.1@25A | |
10 | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 7.87(Max) |
Package Width | 28.9(Max) |
Package Length | 28.9(Max) |
PCB changed | 4 |
Supplier Package | BR-50 |
4 |
