Stanley Electric Co., LtdBRBG1201W-TRLEDs
LED Bi-Color Green/Red 555nm/660nm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Bi-Color | |
Chip LED | |
Green/Red | |
2 | |
GaAlAs|GaP | |
Rectangular | |
2x1.5x0.9 | |
Colorless Non Diffused | |
Top Mount | |
12.8mcd|2mcd | |
558/647 | |
555/660 | |
156/149|160/150 | |
30 | |
20 | |
2.5/2 | |
4 | |
75 | |
-30 | |
85 | |
Industrial | |
No | |
Green/Red | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 3 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |