Top Searched
Stanley Electric Co., LtdBRPY1211F-TRLEDs
LED Bi-Color Red/Green 660nm/570nm 3-Pin SMD T/R
Compliant | |
EAR99 | |
LTB | |
BRPY1211F-TR | |
Automotive | No |
PPAP | No |
Bi-Color | |
Chip LED | |
Red/Yellow Green | |
2 | |
GaAlAs|GaP | |
Rectangular | |
2x1x1 | |
Colorless | |
Right Angle | |
17.6mcd|8.8mcd | |
647/572 | |
660/570 | |
148/140|149/143 | |
25 | |
20 | |
2.3/2.8 | |
4 | |
70 | |
-40 | |
85 | |
No | |
Red/Yellow Green | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | SMD |
3 |