EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Zero-Crossing Circuit | No |
Standard | CQC|UL |
Output Device | Triac |
Output Type | AC |
Maximum Output Voltage (VAC) | 560 |
Minimum Isolation Voltage (Vrms) | 5300 |
Typical Forward Voltage (V) | 1.1 |
Maximum Forward Voltage (V) | 1.35 |
Repetitive Peak Off-State Voltage (V) | 800 |
Maximum Reverse Voltage (V) | 6 |
Typical Critical Rate of Rise of Off-State Voltage (V/us) | 10000(Min) |
Maximum Forward Current (mA) | 20 |
Minimum Trigger Current (mA) | 0.4 |
Maximum Continuous Output Current (mA) | 300 |
Repetitive Peak Off-State Current (uA) | 100 |
Maximum Power Dissipation (mW) | 630 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Width | 6.5(Max) |
Package Length | 8.7(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 6 |
Lead Shape | Through Hole |