VishayBRT23H-X001Triac and SCR Output Photocouplers
Triac AC-OUT 1-CH 800V 6-Pin PDIP
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
1 | |
Yes | |
35(Typ) | |
DIN|EN|UL|VDE | |
Triac | |
AC | |
560 | |
5300 | |
1.16 | |
1.35 | |
800 | |
6 | |
25 | |
10000(Min) | |
60 | |
2(Max) | |
300 | |
100 | |
600 | |
-40 | |
100 | |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Width | 6.5(Max) |
Package Length | 8.7(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |