SKS KontakttechnikBSB 20 K GREEN
Conn Banana Plug M 1 POS Screw ST Cable Mount 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Banana Plug | |
PL | |
Straight | |
1 | |
1 | |
30 | |
Cable Mount | |
Screw | |
-25 | |
100 | |
56 | |
15.5 |
Using the banana plug BSB 20 K GREEN test terminal block from SKS Kontakttechnik is easy when testing components of your circuit. This PL connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 30 A. It uses the screw termination method. This product is 56 mm long and 15.5 mm. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 100 °C. BSB 20 K GREEN is housed in green polypropylene.