SKS KontakttechnikBSB 20 K RED

Conn Banana M 1 POS Screw ST Cable Mount 1 Port

The banana BSB 20 K RED test terminal block from SKS Kontakttechnik is perfect to test any uncommon connections your application might have. This PL connector's a single contact that is made out of brass and plated with nickel. It has a plug type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 30 A. It uses the screw termination method. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 100 °C. This product is 56 mm long and 15.5 mm. BSB 20 K RED is housed in red polypropylene.

348 parts: Ships in 2 days

    Total$73.71Price for 68

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2444+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 348 parts
      • Price: $1.084