NXP SemiconductorsBSC9131RDBEmbedded System Development Boards and Kits

BSC9131 Reference Design Board

  • Dev Kit Description

    The QorIQ Qonverge BSC9131 reference design board (RDB) application development system enables development of L1, L2 and L3 protocol stacks and applications ported above L3 for wireless basestation applications. The reference design board can also be used to evaluate general embedded and industrial applications. The BSC9131 RDB allows for verification of BSC9131 processor device operation and provides a high level of end-to-end system performance characterization.

    The highly integrated BSC9131 targets the evolving small cell base station market and combines the e500 Power Architecture CPU and SC3850 StarCore DSP with MAPLE-B2F baseband acceleration processing elements. Together, they address the need for a high-performance, cost-effective, integrated solution that handles all required processing layers without the need for additional external processing devices.

  • Dev Kit Features

    • QorIQ Qonverge BSC9131 Processor featuring:
    • One e500 Power Architecture core with 256 KB L2 cache
    • One StarCore SC3850 DSP core with 512 KB L2 cache
    • Two Gigabit Ethernet RJ-45 jacks with RGMII interconnect
    • TDM interface via 1 RJ11 jack
    • Two RF daughter card connectors supporting 1 MAXPHY interface or 3 JESD207 interfaces
    • 2 GB DDR3 at 800 MHz
    • 128 MB NAND Flash
    • SIM card slot with 3V and 1.8V support (Class B and Class C)
    • USB 2.0 micro-AB socket
    • GPS Antenna: SMA or MCX female
    • RS232 DB-9 connector
    • FCC certified
    • Mini-ITX enclosure
    • 12V DC Power: 12V DC @ 5.5A, 100-240V AC input
    • Operating temperature: 0°C to 40°C, humidity 5% to 95% RH
    • VortiQa LTE L1 software
    • SmartDSP OS
    • Linux BSP
    • VortiQa software for networking
    • CodeWarrior
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $1,109.13
    1. 1+$1,109.13