EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Buzzer |
Technology | Piezo |
Minimum Sound Pressure (dBA) | 75dB |
Minimum Operating Supply Voltage | 1Vp-p |
Typical Operating Supply Voltage | 3Vp-p |
Maximum Operating Supply Voltage | 25Vp-p |
Maximum Supply Current (mA) | 1 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 12 |
Product Depth (mm) | 12 |
Product Height (mm) | 3 |