NexperiaBSP31,115GP BJT
Trans GP BJT PNP 60V 1A 1300mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Power | |
Single Dual Collector | |
1 | |
70 | |
60 | |
5 | |
1@15mA@150mA|1.2@50mA@500mA | |
0.25@15mA@150mA|0.5@50mA@500mA | |
1 | |
100 | |
30@100uA@5V|100@100mA@5V|50@500mA@5V | |
1300 | |
100(Min) | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 3 |
Tab | Tab |
Supplier Package | SC-73 |
4 |