Infineon Technologies AGBSP51H6327XTSA1Darlington BJT
Trans Darlington NPN 60V 1A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single Dual Collector | |
1 | |
60 | |
80 | |
5 | |
1.9@0.5mA@500mA|2.2@1A@1mA | |
1 | |
1.3@0.5mA@500mA|1.8@1mA@1A | |
200 | |
1000@150mA@10V|2000@500mA@10V | |
1500 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 |