EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.75 |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | PNP |
Configuration | Single Dual Collector |
Number of Elements per Chip | 1 |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum Collector Base Voltage (V) | 80 |
Typical Transition Frequency (MHz) | 200 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 1.9@0.5mA@500mA |
Maximum Continuous DC Collector Current (A) | 1 |
Maximum Base Current (A) | 0.1 |
Operating Junction Temperature (°C) | 150 |
Maximum Collector-Emitter Saturation Voltage (V) | 1.3@0.5mA@500mA |
Typical Current Gain Bandwidth (MHz) | 200 |
Minimum DC Current Gain | 1000@150mA@10V|2000@500mA@10V |
Maximum Power Dissipation (mW) | 1250 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Minimum DC Current Gain Range | 500 to 3600 |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 3 |
Tab | Tab |
Supplier Package | SC-73 |
Pin Count | 4 |