Infineon Technologies AGBSP742RIXUMA1Current Limit Switches

Current Limit SW 1-IN 1-OUT to 0.4A Automotive AEC-Q100 8-Pin DSO T/R

Do your circuit specifications require switching between low and high currents and voltages? Infineon Technologies' high side BSP742RIXUMA1 power switch is your solution. This charge controller has single output. This device has a maximum power dissipation of 1500 mW. It features 0.25 Ohm switch on resistance. This charge controller has an input voltage of -10 to 16 V. This device has a supply current of 1.3 mA and a minimum output current of 0.4 A. Its maximum power dissipation is 1500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

41 parts: Ships today

    Total$1.17Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      41
      Country Of origin:
      Malaysia
         
      • Price: $1.1668
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 41 parts
      • Price: $1.1668