Infineon Technologies AGBSP762TXUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT 5V to 34V 2.4A Automotive AEC-Q100 8-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.94 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 | |
Lead Shape | Gull-wing |
For all your high current and voltage switching needs, use this high side BSP762TXUMA1 power switch by Infineon Technologies to get the fastest on and off response. This charge controller has single output. This charge controller has an input voltage of -10 to 16 V. It features 0.1 Ohm switch on resistance. This device has a maximum power dissipation of 1500 mW. This device has a supply current of 1.3 mA and a minimum output current of 2 A. Its maximum power dissipation is 1500 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.