EU RoHS | Compliant |
ECCN (US) | 5A992C |
Part Status | Obsolete |
HTS | 8525.60.10.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | Module |
Protocols Supported | Bluetooth v4.2 (BLE) |
Maximum Data Rate (Mbps) | 4 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Solutions | M2M |
Typical Sensitivity (dBm) | -96 |
Interface Type | GPIO/I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 2.2 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 11 |
Package Length | 13.9 |
PCB changed | 41 |
Pin Count | 41 |