WeEn Semiconductors BT131-800E,412 TRIACs
TRIAC 800V 13.7A 3-Pin TO-92 Bulk
Product Technical Specifications
Active | |
EA | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
1.5 | |
10 | |
13.7 | |
10 | |
800 | |
1.5@1.4A | |
800 | |
0.5 | |
No | |
-40 | |
125 | |
Bulk | |
Mounting | Through Hole |
Package Height | 5.2(Max) |
Package Width | 4.2(Max) |
Package Length | 4.8(Max) |
PCB changed | 3 |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
