WeEn SemiconductorsBT134W-600,135TRIACs
TRIAC 600V 1A(RMS) 11A 4-Pin(3+Tab) SC-73 T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
250(Typ) | |
50 | |
1 | |
70 | |
11 | |
15 | |
600 | |
1.5@2A | |
600 | |
1 | |
0.5 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | SC-73 |
4 |