NXP SemiconductorsBT137800127TRIACs
TRIAC 800V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
250(Typ) | |
50 | |
1 | |
70 | |
71 | |
20 | |
800 | |
1.65@10A | |
800 | |
8 | |
0.5 | |
No | |
-40 | |
125 | |
Rail | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |
The BT137-800,127 thyristor manufactured from NXP Semiconductors will suit your circuit's needs and act as a bistable switch controlled by a current trigger.