NXP SemiconductorsBT137B-600F,118TRIACs
TRIAC 600V 8A(RMS) 71A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.5(Max) |
Package Width | 9.4(Max) |
Package Length | 10.3(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | D2PAK |
3 |
By triggering a current you can turn on this BT137B-600F,118 thyristor manufactured from NXP Semiconductors.