NXP SemiconductorsBT138-600E,127TRIACs
TRIAC 600V 12A(RMS) 105A 3-Pin(3+Tab) TO-220AB Rail
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
150(Typ) | |
50 | |
1 | |
25 | |
105 | |
30 | |
600 | |
1.65@15A | |
600 | |
12 | |
0.5 | |
No | |
-40 | |
125 | |
Rail | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |