Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
50(Typ) | |
50 | |
1.5 | |
25 | |
170 | |
45 | |
600 | |
1.6@20A | |
600 | |
0.5 | |
No | |
-40 | |
125 | |
Rail | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |