EU RoHS | Compliant with Exemption |
HTS | 8541.30.00.80 |
Automotive | Unknown |
PPAP | Unknown |
Maximum Gate Trigger Voltage (V) | 1.5 |
Maximum Gate Trigger Current (mA) | 100 |
Surge Current Rating (A) | 170 |
Maximum Holding Current (mA) | 60 |
Repetitive Peak Reverse Voltage (V) | 600 |
Peak On-State Voltage (V) | 1.6@20A |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 0.5 |
AC Switch | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Through Hole |
Package Height | 15.8(Max) |
Package Width | 4.6(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-220F |
Pin Count | 3 |