EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
50(Typ) | |
50 | |
1.5 | |
0.2 | |
38 | |
6 | |
400 | |
5 | |
1.8@5A | |
400 | |
2.5 | |
4 | |
0.5 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 11.1(Max) |
Package Width | 2.8(Max) |
Package Length | 7.8(Max) |
PCB changed | 3 |
Supplier Package | SIP |
3 |