NXP SemiconductorsBT150-500R,127Silicon Controlled Rectifiers - SCRs
SCR Diode 500V 4A(RMS) 38A 3-Pin(3+Tab) TO-220AB Rail
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
50(Typ) | |
50 | |
1.5 | |
0.2 | |
38 | |
6 | |
500 | |
5 | |
1.8@5A | |
500 | |
2.5 | |
4 | |
0.5 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 9.4(Max) mm |
Package Width | 4.7(Max) mm |
Package Length | 10.3(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |