EU RoHS | Compliant with Exemption |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Maximum Gate Trigger Voltage (V) | 1.5 |
Maximum Gate Trigger Current (mA) | 15 |
Surge Current Rating (A) | 110 |
Maximum Holding Current (mA) | 20 |
Repetitive Peak Reverse Voltage (V) | 800 |
Maximum Gate Peak Inverse Voltage (V) | 5 |
Peak On-State Voltage (V) | 1.75@23A |
Repetitive Peak Forward Blocking Voltage (V) | 800 |
Rated Average On-State Current (A) | 7.5 |
Repetitive Peak Off-State Current (mA) | 0.5 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
Pin Count | 3 |