WeEn SemiconductorsBT151S-650SSilicon Controlled Rectifiers - SCRs
Passivated Sensitive Gate Silicon ControlLED Rectifier
Compliant with Exemption | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.38(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 6.73(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |