WeEn SemiconductorsBT152B-600RSilicon Controlled Rectifiers - SCRs
Thyristor SCR 650V 220A 3-Pin(2+Tab) D2PAK
Compliant with Exemption | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
1.5 | |
32 | |
220 | |
60 | |
650 | |
5 | |
1.75@40A | |
650 | |
13 | |
1 | |
No | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 4.5(Max) |
Package Width | 9.4(Max) |
Package Length | 10.3(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | D2PAK |
3 |