NXP SemiconductorsBT152X800R127Silicon Controlled Rectifiers - SCRs
SCR 800V 20A(RMS) 220A 3-Pin(3+Tab) TO-220F Rail
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
300(Typ) | |
200 | |
1 | |
32 | |
220 | |
60 | |
800 | |
5 | |
1.75@40A | |
800 | |
13 | |
20 | |
1 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 15.8(Max) |
Package Width | 4.6(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-220F |
3 |
This BT152X-800R,127 thyristor manufactured from NXP Semiconductors acts as a bistable switch and will continue to operate when a voltage is applied to it.