EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 150 |
Maximum Gate Trigger Voltage (V) | 1 |
Maximum Gate Trigger Current (mA) | 50 |
Surge Current Rating (A) | 715 |
Maximum Holding Current (mA) | 200 |
Repetitive Peak Reverse Voltage (V) | 1200 |
Maximum Gate Peak Inverse Voltage (V) | 5 |
Peak On-State Voltage (V) | 1.5@90A |
Repetitive Peak Forward Blocking Voltage (V) | 1200 |
Rated Average On-State Current (A) | 50 |
RMS On-State Current (A) | 79 |
Repetitive Peak Off-State Current (mA) | 3 |
Maximum Latching Current (mA) | 300 |
Peak Gate Power Dissipation (W) | 20 |
Average Gate Power Dissipation (W) | 1 |
Circuit Fusing Consideration (A²S) | 2113 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 12.85(Max) |
Package Width | 4.95(Max) |
Package Length | 15.5(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3P |
Pin Count | 3 |