EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 800(Typ) |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Maximum Gate Trigger Voltage (V) | 0.8 |
Maximum Gate Trigger Current (mA) | 0.2 |
Surge Current Rating (A) | 9 |
Maximum Holding Current (mA) | 5 |
Repetitive Peak Reverse Voltage (V) | 400 |
Maximum Gate Peak Inverse Voltage (V) | 5 |
Peak On-State Voltage (V) | 1.7@1.2A |
Repetitive Peak Forward Blocking Voltage (V) | 400 |
Rated Average On-State Current (A) | 0.5 |
Repetitive Peak Off-State Current (mA) | 0.1 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Through Hole |
Package Height | 5.2(Max) |
Package Width | 4.2(Max) |
Package Length | 4.8(Max) |
PCB changed | 3 |
Supplier Package | TO-92 |
Pin Count | 3 |