EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8525.60.10.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | Module |
Protocols Supported | Bluetooth v3.0 |
Power Class | Class II |
Maximum Data Rate (Mbps) | 0.48 |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2483.5 |
Typical Sensitivity (dBm) | -90 |
Interface Type | ADC/GPIO/I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Standby Current (A) | 160u(Typ) |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Packaging | Bag|Tray |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 15.2 |
Package Length | 20.8 |
PCB changed | 22 |
Pin Count | 22 |