NXP SemiconductorsBT258500R127Silicon Controlled Rectifiers - SCRs
Thyristor SCR 500V 82A 3-Pin(3+Tab) TO-220AB Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |
Keep your BT258-500R,127 thyristor manufactured from NXP Semiconductors on by applying a forward-biased voltage to it.