WeEn SemiconductorsBT258S-800RSilicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 82A 3-Pin(2+Tab) DPAK
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
100(Typ) | |
50 | |
1 | |
0.2 | |
82 | |
6 | |
800 | |
5 | |
1.6@16A | |
800 | |
5 | |
0.5 | |
No | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.38(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 6.73(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |