WeEn SemiconductorsBT258U-600R,127Silicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 82A 3-Pin(3+Tab) IPAK Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
100(Typ) | |
50 | |
1.5 | |
0.2 | |
82 | |
6 | |
600 | |
5 | |
1.5@16A | |
600 | |
5 | |
0.5 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 6.22(Max) |
Package Width | 2.38(Max) |
Package Length | 6.73(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | IPAK |
3 |