EU RoHS | Compliant with Exemption |
ECCN (US) | 5A992c. |
HTS | 8517.62.00.90 |
Type | Module |
Protocols Supported | Bluetooth v4.2 (BLE) + EDR |
Power Class | Class I |
Maximum Data Rate (Mbps) | 3 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -94 |
Interface Type | USB |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Special Features | IoT |