ECCN (US) | 5A992 |
Part Status | Active |
HTS | 8525.60.10.50 |
Type | Module |
Protocols Supported | Bluetooth v4.0 (BLE) |
Processing Unit Type | Microprocessor |
Maximum Data Rate (Mbps) | 3 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -90 |
Interface Type | GPIO/I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.75 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |