EU RoHS | Compliant with Exemption |
ECCN (US) | 5A992.c |
Part Status | Active |
HTS | 8517.62.00.90 |
Type | Module |
Protocols Supported | Bluetooth v4.1 (BLE) + EDR |
Maximum Data Rate (Mbps) | 3 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -90 |
Interface Type | GPIO/UART/USB |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Each |
Special Features | USB |