STMicroelectronicsBTA12-600CRGTRIACs
TRIAC 600V 12A(RMS) 126A 3-Pin(3+Tab) TO-220AB Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 9.3(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Insulated |
| 3 | |
| Lead Shape | Through Hole |
Look no further than this triac BTA12-600CRG thyristor manufactured from STMicroelectronics for a bistable switch being controlled by an impulse current. This device has a surge current rating of 126 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
