WeEn SemiconductorsBTA140-800,127TRIACs
TRIAC 800V 25A(RMS) 209A 3-Pin(3+Tab) TO-220AB Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
300(Typ) | |
50 | |
1.5 | |
70 | |
209 | |
60 | |
800 | |
1.55@30A | |
800 | |
25 | |
0.5 | |
No | |
-40 | |
125 | |
Rail | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |