EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Maximum Gate Trigger Voltage (V) | 1.7 |
Maximum Gate Trigger Current (mA) | 50 |
Surge Current Rating (A) | 170 |
Maximum Holding Current (mA) | 60 |
Repetitive Peak Reverse Voltage (V) | 800 |
Peak On-State Voltage (V) | 1.55@22.5A |
Repetitive Peak Forward Blocking Voltage (V) | 800 |
Repetitive Peak Off-State Current (mA) | 0.005 |
AC Switch | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Rail |
Mounting | Through Hole |
Package Height | 9.28(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
Pin Count | 3 |