WeEn Semiconductors BTA208-800B TRIACs
TRIAC 800V 71A 3-Pin(3+Tab) TO-220AB
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
4000(Typ) | |
100 | |
1.5 | |
50 | |
71 | |
60 | |
800 | |
1.65@10A | |
800 | |
0.5 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |
