EU RoHS | Compliant with Exemption |
HTS | 8541.30.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Maximum Gate Trigger Voltage (V) | 1.5 |
Maximum Gate Trigger Current (mA) | 50 |
Surge Current Rating (A) | 150 |
Maximum Holding Current (mA) | 60 |
Repetitive Peak Reverse Voltage (V) | 600 |
Peak On-State Voltage (V) | 1.5@20A |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 0.5 |
AC Switch | No |
Mounting | Surface Mount |
Package Height | 4.5(Max) |
Package Width | 9.4(Max) |
Package Length | 10.3(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | D2PAK |
Pin Count | 3 |