NXP SemiconductorsBTA312B600CT118TRIACs
TRIAC 600V 12A(RMS) 110A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
300(Min) | |
100 | |
1 | |
35 | |
110 | |
35 | |
600 | |
1.6@15A | |
600 | |
12 | |
0.5 | |
No | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.5(Max) |
Package Width | 9.4(Max) |
Package Length | 10.3(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | D2PAK |
3 |
This bistable switch BTA312B-600CT,118 thyristor manufactured from NXP Semiconductors will turn on when a current is applied to it.