EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | Unknown |
PPAP | Unknown |
Maximum Rate of Rise of Off-State Voltage (V/us) | 2000(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 100 |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Gate Trigger Current (mA) | 35 |
Surge Current Rating (A) | 297 |
Maximum Holding Current (mA) | 50 |
Repetitive Peak Reverse Voltage (V) | 800 |
Peak On-State Voltage (V) | 1.5@42A |
Repetitive Peak Forward Blocking Voltage (V) | 800 |
RMS On-State Current (A) | 30 |
Repetitive Peak Off-State Current (mA) | 0.01 |
Maximum Latching Current (mA) | 80 |
Peak Gate Power Dissipation (W) | 5 |
Average Gate Power Dissipation (W) | 0.5 |
Circuit Fusing Consideration (A²S) | 364.5 |
AC Switch | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.75(Max) |
Package Width | 9.02(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | D2PAK |
Pin Count | 3 |