EU RoHS | Compliant with Exemption |
ECCN (US) | 5A992 |
Part Status | Active |
HTS | 8517.62.00.90 |
Type | Module |
Protocols Supported | Bluetooth v2.1 + EDR |
Power Class | Class II |
Maximum Data Rate (Mbps) | 2.1 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -84 |
Interface Type | GPIO/UART |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.3 |
Antenna Mounting | On Board |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |