Infineon Technologies AGBTM7752GXUMA1Motor Controller and Driver ICs
H-Bridge Motor Driver Automotive AEC-Q100 36-Pin DSO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Motor Driver | |
H-Bridge | |
8 | |
8 to 18 | |
18 | |
9.5 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45 |
Package Width | 7.6 |
Package Length | 12.8 |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | DSO |
36 | |
Lead Shape | Gull-wing |
Looking to make your linear actuators and hydraulic pumps better? Implement this h-bridge BTM7752GXUMA1 stepper motor driver manufactured by Infineon Technologies. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 18 V.